Phoenix Contact 1814647

Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 0.877
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814647.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.71%

CAD Models

Download Phoenix Contact 1814647 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-966194-3
Card Edge Conn, Dual Side, 3 Pos, Cable; |Te Connectivity Amp 1-966194-3
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking
TE Connectivity172052-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity172053-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Natural Insulator, Receptacle
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch

Descriptions

Descriptions of Phoenix Contact 1814647 provided by its distributors.

Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 3 POS 2.5mm Solder RA SMD 6A
TERMINAL BLOCK, WTB, 3WAY, 26-20AWG ROHS COMPLIANT: YES
Conn; TermBlk; PCB; SMD; 2.5mmPitch; 3Pole; SpringCage; FrontWireEntry; White; 6A; 250V
PCB TERMINAL PUSH-IN 2.5MM 20AWG 160V 6A 3 POSITION COMBICON PTSM SERIES
Pluggable Terminal Blocks PTSM 0,5/ 3-2,5-H SM D WH R44
Phoenix Contact Printklem PTSM 0,5/ 3-2,5-H SMD WH R44 - 1814647
PTSM 0,5/ 3-2,5-H SMD WH R44, PTSM05325HSMDWHR44
PTSM 0,5/ 3-2,5-H SMD R44WHITE
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: PTSM 0,5/..-H-SMD WH, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: signal white, Pin layout: Linear pad geometry, number of solder pins per potential: 1, type of packaging: 44 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1814647.