Descriptions of Phoenix Contact 1809831 provided by its distributors.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 20-14 AWG Crimp
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 12 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printconnectoren MSTBC 2,5/12-STZF-5,08 - 1809831
Socket header, 12 pole, pitch 5.08 mm, straight, green, 1809831
TERM BLOCK PLUG 12POS STR 5.08MM
Phoenix,MSTBC2,5/12-STZF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch12pPlug-in terminal blocks plug, MSTBC 2.5/12-STZF-5.08series, 630 V, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MSTBC 2,5/..-STZF, pitch: 5.08 mm, connection method: Crimp connection, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte