Descriptions of Phoenix Contact 1808913 provided by its distributors.
Terminal block; PCB; Plug Housing for Female Sockets; 12 position; 12A; 630V
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 20-14 AWG Crimp
Phoenix Contact Printplaatconnectoren MSTBC 2,5/12-ST-5,08 - 1808913
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 12 POSITION COMBICON CONTROL SERIES
Phoenix,MSTBC2,5/12-ST-5,08,PCBplug connector,Conn Shrouded F 12 POS 5.08mm Crimp ST Cable Mount 12A
12 PinF,12A,320V,2.5mm ,Pih:5.08mm,CrmpCon,CLR:GN
TERM BLOCK PLUG 12POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MSTBC 2,5/..-ST, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte