Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1809572

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 2.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809572.

Phoenix Contact

Datasheet8 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1808887
Terminal block; PCB; Plug Housing for Female Sockets; 9 position; 12A; 630V
Weidmuller1712180000
Conn Terminal Block SKT 9 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1649440000
Conn Terminal Block SKT 9 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1809349
Phoenix Contact Printplaatconnectoren MSTBC 2,5/ 9-STZFD-5,08 - 1809349
Phoenix Contact1823684
Phoenix Contact Printplaatconnectoren ICC 2,5/ 9-STZFD-5,08 - 1823684
Weidmuller1610560000
Conn Terminal Block SKT 9 POS 5.08mm Crimp ST Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1809572 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 9 Pos 5.08mm pitch P lug 20-14 AWG Crimp
Phoenix Contact Printplaatconnectoren MSTBC 2,5/ 9-STZ-5,08 - 1809572
TERM BLOCK PLUG 9POS STR 5.08MM
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 9 POSITION
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: MSTBC 2,5/..-STZ, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG