Descriptions of Phoenix Contact 1809445 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header
Terminal Block HDR 20POS VERT 5.08MM
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/20-G-5,08-LR - 1809445
Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder ST Thru-Hole
TERMINAL BLOCK, HEADER, 20POS, TH
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 20 POSITION COMBICON MSTBVA SERIES
Terminal Block, Header, 20Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:20Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBVA 2,5/20-G-5,08-LR
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: MSTBVA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard