Phoenix Contact 1809254

Phoenix Contact 20pPlug-in terminal blocks socket head, MSTBA 2.5/20-G-5.08-LRseries
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809254.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1809254 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Weidmuller1776542001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1809445
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757420
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Phoenix Contact1759198
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-796638-0
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1809254 provided by its distributors.

Phoenix Contact 20pPlug-in terminal blocks socket head, MSTBA 2.5/20-G-5.08-LRseries
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header
Terminal Block HDR 20POS R/A 5.08MM
Phoenix Contact Printplaat-basiselementen MSTBA 2,5/20-G-5,08-LR - 1809254
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 20 POSITION COMBICON MSTBA SERIES
Conn Shrouded HDR 20 POS 5.08mm Solder RA Through Hole Cardboard
MSTBA 2 5/20-G-5 08-LR PCB header
Phoenix Contact 1809254 插拔式接线端子
RS APAC
Terminal Block, Header, R/A, 20Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:20Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBA 2,5/20-G-5,08-LR
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: MSTBA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBA 2,5/20-G-5,08-LR
  • MSTBA2,5/20-G-5,08-LR