Phoenix Contact 1809380

Terminal Block Header, 14, 320 V, 12 A, 5.08 Mm, Through Hole Vertical, Header
$ 4.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809380.

Phoenix Contact

Datasheet9 pages4 years ago

IHS

JRH Electronics

element14 APAC

Farnell

CAD Models

Download Phoenix Contact 1809380 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1884850000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1776482001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1809199
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755859
Phoenix Contact MSTBVA 2.5/14-G-5.08 PCB Socket, 5.08mm Pitch, 14P, Pluggable, 250V, Solder
Phoenix Contact1757365
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 14 Circuits

Descriptions

Descriptions of Phoenix Contact 1809380 provided by its distributors.

Terminal Block Header, 14, 320 V, 12 A, 5.08 Mm, Through Hole Vertical, Header
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (4 Sides) HDR 14 POS 5.08mm Solder ST Top Entry Thru-Hole
Terminal Block HDR 14POS VERT 5.08MM
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/14-G-5,08-LR - 1809380
TERMINAL BLOCK, HEADER, 14POS, TH
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 14 POSITION COMBICON MSTBVA SERIES
MSTBVA 2,5/14-G-5,08-LR, MSTBVA2514G508LR
TERMINAL BLOCK, HEADER, 14POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 14Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: MSTBVA; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: MSTBVA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBVA 2,5/14-G-5,08-LR
  • MSTBVA2,5/14-G-5,08-LR