Phoenix Contact 1809377

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 4.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809377.

Phoenix Contact

Datasheet9 pages4 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-57.14%

CAD Models

Download Phoenix Contact 1809377 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Weidmuller1884840000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809186
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757352
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755846
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-796639-3
PCB terminal, 13 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, black, 1-796639-3
Weidmuller1522960000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1809377 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 13 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (4 Sides) HDR 13 POS 5.08mm Solder ST Top Entry Thru-Hole
Terminal Block HDR 13POS VERT 5.08MM
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/13-G-5,08-LR - 1809377
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 13 POSITION COMBICON MSTBVA SERIES
Pin header, 13 pole, pitch 5.08 mm, straight, green, 1809377
TERMINAL BLOCK, HEADER, 13POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 13Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: MSTBVA; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: MSTBVA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBVA 2,5/13-G-5,08-LR
  • MSTBVA2,5/13-G-5,08-LR