Phoenix Contact 1809186

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 4.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809186.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

Farnell

CAD Models

Download Phoenix Contact 1809186 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1809377
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1884840000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1757352
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755846
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-796639-3
PCB terminal, 13 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, black, 1-796639-3
TE Connectivity1-796949-3
Conn Terminal Block 13 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1809186 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 13 Pos 5.08mm pitch Through Hole Header
Terminal Block HDR 13POS R/A 5.08MM
Phoenix Contact Printplaatconnectoren MSTBA 2,5/13-G-5,08-LR - 1809186
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 13 POSITION COMBICON MSTBA SERIES
Pin header, 13 pole, pitch 5.08 mm, angled, green, 1809186
TERMINAL BLOCK, HEADER, 13POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 13Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: MSTBA; SVHC: No SVHC (15-Ja
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: MSTBA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG