Descriptions of Phoenix Contact 1809307 provided by its distributors.
Phoenix Contact Printplaatconnectoren MSTBC 2,5/ 5-STZFD-5,08 - 1809307
Pluggable Terminal Blocks 5 Pos 5.08mm pitch P lug 20-14 AWG Crimp
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 5 POSITION COMBICON CONTROL SERIES
Socket header, 5 pole, pitch 5.08 mm, straight, green, 1809307
Phoenix Contact MSTBC2,5/5-STZFD-5,08 PCB Connector 5 Pos 5.08mm 12A 320V Crimp Green Direct Mount
TERM BLOCK PLUG 5POS STR 5.08MM
Plug component, Nominal current:ÿ12 A, Nom. voltage:ÿ320 V, Pitch:ÿ5.08 mm, Number of positions:ÿ5, Connection type:ÿCrimp connection, Assembly:ÿDirect mounting, Color:ÿgreen
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTBC 2,5/..-STZFD, pitch: 5.08 mm, connection method: Crimp connection, mounting: Direct mounting, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte