Descriptions of Phoenix Contact 1809160 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Terminal Block Header, 11, 320 V, 12 A, 5.08 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes |Phoenix Contact MSTBA 2,5/11-G-5,08-LR
TERMINAL BLOCK, HEADER, 11POS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 11Ways; Rated Current: 12A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: MSTBA; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MSTBA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard