Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1808909

Conn Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A
$ 4.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1808909.

IHS

Datasheet4 pages7 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+10.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1757035
Conn Pluggable Terminal Block RCP 4 POS 5.08mm Screw RA 12A Cardboard
Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Phoenix Contact1809092
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1809283
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1557510000
Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 15A Box
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header

Descriptions

Descriptions of Phoenix Contact 1808909 provided by its distributors.

Conn Terminal Block F 4 POS 5.08mm Screw Cable Mount 12A
Phoenix,MSTB2,5/4-ST-5,08-LR,PCBplug connector,Phoenix Contact 5.08mmpitch4pPlug-in terminal blocks plug, MSTB 2.5/ 4-ST-5.08-LRseries, 630 V, Tighten the screws, green
Terminal Block, Pluggable, 4Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 4-ST-5,08-LR
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MSTB 2,5/..-ST-LR, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Lock-and-release locking system, mounting method: Lock & Release ejector lever, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 4-ST-5,08-LR