Phoenix Contact 1805588

Pluggable Terminal Blocks 9 Pos 5mm pitch Plug 26-14AWG Spring
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1805588.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1991367
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1805575
Terminal block; PCB; Plug for Unshrouded Header; 8 position; 10A; 600V; Spring Cage
Phoenix Contact1805562
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyED950/9
Conn Terminal Block F 9 POS 5mm Screw RA Cable Mount 15A
TE Connectivity / AMP796696-9
Eurostyle Terminal Block Connector 9 Pos 5mm Pitch Screw RA Cable Mount 15A Contact Box
Weidmuller1716390000
Conn Terminal Block SKT 9 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1805588 provided by its distributors.

Pluggable Terminal Blocks 9 Pos 5mm pitch Plug 26-14AWG Spring
Phoenix Contact Printplaatconnectoren PTS 1,5/ 9-PH-5,0 - 1805588
PCB PLUG PUSH-IN 5MM 16AWG 400V 10A 9 POSITION COMBICON COMPACT SERIES
TERM BLOCK PLUG 9POS 90DEG 5MM
PTS 1 5/ 9-PH-5 0 PCB connector nominal
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: PTS 1,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG