Phoenix Contact 1805562

Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1805562.

IHS

Datasheet11 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1805546
Terminal block; PCB; Plug for Unshrouded Header; 5 position; 10A; 600V; Spring Cage
Phoenix Contact1934913
Conn Terminal Block F 7 POS 5mm Screw Right Angle/Straight Cable Mount 12A
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyED950/7
Terminal Block Receptacle, 7 POS, 5mm Pitch, Screw, Right Angle, Cable Mount, 15A
Phoenix Contact1805575
Terminal block; PCB; Plug for Unshrouded Header; 8 position; 10A; 600V; Spring Cage
Conn Eurostyle Block F 5 POS 5mm Screw ST Cable Mount 18A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1805562 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 7 POS 5mm Cable Mount 10A
Pluggable Terminal Blocks 7 Pos 5mm pitch Plug 26-14AWG Spring
Phoenix Contact Printplaatconnectoren PTS 1,5/ 7-PH-5,0 - 1805562
PCB PLUG PUSH-IN 5MM 16AWG 400V 10A 7 POSITION COMBICON COMPACT SERIES
Socket header, 7 pole, pitch 5 mm, straight, green, 1805562
TERM BLOCK PLUG 7POS 90DEG 5MM
PTS 1 5/ 7-PH-5 0 PCB connector nominal
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: PTS 1,5/..-PH, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG