Phoenix Contact 1804933

Conn PC Terminal Block F 5 POS 7.62mm Screw RACable Mount 20ACardboard
$ 11.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1804933.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-45.72%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1767038
Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1777862
Conn Terminal Block F 5 POS 7.62mm Screw ST Panel Mount 41A
Phoenix Contact1777752
Conn Terminal Block F 5 POS 7.62mm Screw ST Cable Mount 41A
7.50mm Beau Eurostyle Pluggable Terminal Block, 90° Wire Entry, 4 Circuits
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1804933 provided by its distributors.

Conn PC Terminal Block F 5 POS 7.62mm Screw RACable Mount 20ACardboard
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 20A 400V 5-Pos. - PC4/5-ST-762
TERM BLOCK PLUG 5POS STR 7.62MM / 5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
POWER-COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 5POS 20A 400VAC 24-10AWG GREEN PLASTIC HOUSING 7.62MM PITCH 22.86MM LENGTH
Terminal Block, Pluggable, 5Pos, 10Awg; Pitch Spacing:7.62Mm; No. Of Positions:5Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:20A; Rated Voltage:630Vrohs Compliant: Yes |Phoenix Contact PC 4/ 5-ST-7,62
Female header Rating to EN: 20 A @ 600 VAC/DC Rating to UL: 20 A @ 600 VAC/DC Connection cross-section: 0.2...4 mm² solid or stranded Manufacturer Article n°: 1804933 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 7.62 mm Termination type: Screw Connection Poles: 5 Rated current to EN: 20 A Rated current to UL: 20 A Rated voltage to EN: 600 VAC/DC Rated voltage to UL: 600 VAC/DC
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PC 4/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4/ 5-ST-7,62