Phoenix Contact 1767038

Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 12A Cardboard
$ 7.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1767038.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+175%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1777752
Conn Terminal Block F 5 POS 7.62mm Screw ST Cable Mount 41A
Phoenix Contact1777862
Conn Terminal Block F 5 POS 7.62mm Screw ST Panel Mount 41A
Phoenix Contact1804933
Conn PC Terminal Block F 5 POS 7.62mm Screw RACable Mount 20ACardboard
7.50mm Beau Eurostyle Pluggable Terminal Block, 90° Wire Entry, 4 Circuits
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1767038 provided by its distributors.

Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 12A Cardboard
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 400V 5-Pos. - GMSTB25/5-ST-762
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 5POS 12A 400VAC 24-12AWG GREEN PLASTIC HOUSING 7.62MM PITCH 30.48MM LENGTH
Phoenix,GMSTB2,5/5-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch5pPlug-in terminal blocks plug, GMSTB 2.5/ 5-ST-7.62series, 1 kV, Tighten the screws, green
Female header Rating to EN: 10 A @ 300 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Connection cross-section: 0.2...2.5 mm² solid or stranded Manufacturer Article n°: 1767038 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 7.62 mm Termination type: Screw Connection Poles: 5 Rated current to EN: 10 A Rated current to UL: 10 A Rated voltage to EN: 300 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: GMSTB 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTB 2,5/ 5-ST-7,62
  • GMSTB 2,5/5-ST-7,62
  • GMSTB2,5/5-ST-7,62