Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1803947

Cable housing, product range: KGG-MSTB 2, 5, width: 19 mm
$ 5.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803947.

IHS

Datasheet2 pages7 years ago

Phoenix Contact

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+33.39%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8547.20.00.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 1803947 provided by its distributors.

Cable housing, product range: KGG-MSTB 2,5, width: 19 mm
Phoenix Contact 1803947 KGG-MSTB Cable Casing Plastic Green 3 Positions
Terminal Block Tools & Accessories KGG-MSTB 2 5/ 3 3P P LUG HOUSING
Connector Accessory, Housing Item, Acrylonitrile Butadiene Styrene
Sequencing several cable housings Cable Housing - KGG-MSTB 2 5/ 3
Cable housing, pitch: 0 mm, number of positions: 3, color: green
Cable Housing for 4mm to 13.5mm Diameter Cables Green Stick
Avnet Japan
Phoenix Contact Kabelbehuizingen KGG-MSTB 2,5/ 3 - 1803947
MINI-COMBICON SERIES STRAIGHT CABLE CONNECTION 3POS FOR CABLE DIA OF 4-6MM GREEN PLASTIC HOUSING 13.82MM PITCH
CABLE HOUSING 0MM 3 POSITION COMBICON SERIES
KGG-MSTB 2 5/ 3 Cable housing pitch: 0
CONN TERM BLK CABLE HSG GRN 3POS
CABLE ENTRY HOUSING 3POS GREEN
Phoenix,Cable plug housing,KGG-MSTB2,5/3,Phoenix Contact Terminal strip housing, KGG-MSTB 2.5series, 3bit, ABSsystem, Cable installation
HOOD, 4-6mm CABLE, 5-5.08mm, 3WAY; Accessory Type:Cable Housing; For Use With:COMBICON GMSTB, IC and MSTB Series; Connector Body Material:-; Product Range:KGG-MSTB; SVHC:No SVHC (15-Jan-2018); Connector Mounting:PCB Mount; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:3Contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KGG-MSTB 2,5/3
  • KGG-MSTB2,5/3