Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1803895

Cable housing, product range: KGG-MSTB 2, 5, width: 19 mm
$ 7.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803895.

Phoenix Contact

Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-11.47%

Supply Chain

Country of OriginPoland
Introduction Date2017-04-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 1803895 provided by its distributors.

Cable housing, product range: KGG-MSTB 2,5, width: 19 mm
Phoenix,Cable plug housing,KGG-MSTB2,5/5,Phoenix Contact Terminal strip housing, KGG-MSTB 2.5series, 5bit, ABSsystem, Cable installation
HOOD, 5-9.5mm CABLE, 5-5.08mm, 5WAY; Accessory Type:Cable Housing; For Use With:COMBICON GMSTB, IC and MSTB Series; Connector Body Material:-; Product Range:KGG-MSTB; SVHC:No SVHC (15-Jan-2018); Connector Mounting:PCB Mount; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:5Contacts
Cable Housing, 5Pos, Terminal Block, Grn; Accessory Type:Cable Housing; For Use With:Phoenix Combicon Series 5Pos Pluggable Terminal Blocks; Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Phoenix Contact KGG-MSTB 2,5/5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KGG-MSTB 2,5/5
  • KGG-MSTB2,5/5