Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1803691

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 14; Screw; 2.5 kV; 160 V; Polyamide
$ 12.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803691.

IHS

Datasheet5 pages7 years ago

Phoenix Contact

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+31.35%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1827826
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1827240
Conn PC Terminal Block F 14 POS 3.81mm Screw ST Cable Mount 8A
Phoenix Contact1827091
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 14; Screw; 2.5 kV; 160 V; Polyamide
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block F 14 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1803691 provided by its distributors.

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 14; Screw; 2.5 kV; 160 V; Polyamide
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 14POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 49.53MM LENGTH
Phoenix,PCBplug connector,MC1,5/14-ST-3,81,Phoenix Contact 3.81mmpitch14pPlug-in terminal blocks plug, MC 1.5/14-ST-3.81series, 160 V, Tighten the screws, green
Terminal Block, Pluggable, 14Pos, 16Awg; Pitch Spacing:3.81Mm; No. Of Positions:14Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact MC 1,5/14-ST-3,81
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: MC 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/14-ST-3,81
  • MC1,5/14-ST-3,81