Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1803358

Terminal Block, Header, 3.81 mm, 10 Ways, 8 A, 160 V, Through Hole Right Angle

$ 3.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803358.

IHS

Datasheet19 pages3 years ago

Phoenix Contact

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-7.77%

CAD Models

Download Phoenix Contact 1803358 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1803507
Terminal Block, Header, 3.81 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1827949
Right Angle 10 Position Terminal Block Plug 0.150 (3.81mm) PC Pins
Phoenix Contact1830677
Terminal Block, Flange, Header, 3.81 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits
TE Connectivity1-284517-0
PCB terminal, 10 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 1-284517-0
TE Connectivity / AMP1-284519-0
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1803358 provided by its distributors.

Terminal Block, Header, 3.81 mm, 10 Ways, 8 A, 160 V, Through Hole Right Angle
Header; 8 A; 160 V; 3.81; 10; Soldering; 1.2 mm; 2.5 kV; 160/250 V; PBT
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,MC1,5/10-G-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 10pin Pin green Through hole mounting 9.2mm*39.49mm*10.65mm
Pin Header, 10 Position, 3.81Mm; Núm. De Posiciones:10; Tensión Nominal:160V; Corriente Nominal:8A; Espaciado, Paso:3.81Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Color:Green; Conector, Montaje:Pcb |Phoenix Contact MC 1,5/10-G-3,81
HEADER, HORIZTL, PCB, 3.81MM, 10WAY; Pitch Spacing: 3.81mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: -; SVHC: No SVHC (15-Jan-2018)
Buy the Phoenix Contact 1803358 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1803358 is a direct replacement for existing installations.
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MC 1,5/..-G, pitch: 3.81 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/10-G-3,81
  • MC 1,5/10-G-3,81.
  • MC1,5/10-G-3,81