Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1792896

Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 12A Cardboard

$ 15.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792896.

IHS

Datasheet19 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+125%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1792388
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 12A
Phoenix Contact1808955
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1825640
Terminal Block Connector; PCB; Plug; Screw; 16; 5.08 mm; 24-12 AWG; Green; 12A; 250V; M 3
WeidmullerBLZ 5.08/16
TERMINAL BLOCK, PLUGGABLE, 16POS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:16Ways; Wire Size (AWG):22AWG to 12AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product R
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 18 POS 5.08mm Screw ST Cable Mount 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1792896 provided by its distributors.

Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 12A Cardboard
Terminal Connector Plug Female 12A 250V 16-Pos. - MVSTBW25/16-ST-508
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING RIPPLED WALL 16POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 76.20MM LENGTH
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MVSTBW 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG