Descriptions of Phoenix Contact 1792579 provided by its distributors.
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 7; Screw; 4 kV
Pluggable Terminal Block, 7, 320 V, 12 A, 5 mm, 30 AWG, 12 AWG
Phoenix,MVSTBW2,5/7-ST,PCBplug connector,Conn Terminal Block F 7 POS 5mm Screw ST Cable Mount 12A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 7-Pos. - MVSTBW25/7-ST
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING RIPPLED WALL 7POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.0MM PITCH 30MM LENGTH
TERMINAL BLOCK, PLUGGABLE, 7POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 7Ways; Wire Size (AWG): 30AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 320V; Product Range: MVSTBW; SVHC: No SVHC (15-Jan-2018); Wire Size AWG Max: 12AWG; Wire Size AWG Min: 30AWG
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: MVSTBW 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard