Phoenix Contact 1792274

PCB terminal, 7 pole, pitch 7.5 mm, AWG 24-10, 41 A, spring-clamp connection, green, 1792274
$ 12.864
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792274.

IHS

Datasheet5 pages12 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1792274 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1719367
Fixed Terminal Blocks 41 A 800 V 7-pos GRN PC terminal block
Phoenix Contact1719244
Fixed Terminal Blocks 41 A 800 V 7-pos GRN PC terminal block
Phoenix Contact1719231
Phoenix Contact SPT5/6-H-7.5-ZB PCB Terminal Block, 6 Pos, 7.5mm Pitch, TH, Spring Cage, Green

Descriptions

Descriptions of Phoenix Contact 1792274 provided by its distributors.

PCB terminal, 7 pole, pitch 7.5 mm, AWG 24-10, 41 A, spring-clamp connection, green, 1792274
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact PCB Terminal Block, PLA 5/7-7.5-ZF Series, 7 Ch, 7.5mm Pitch, TH, Spring Cage, Green
PCB TERMINAL PUSH-LOCK 7.5MM 8AWG 1000V 41A 7 POSITION COMBICON POWER SERIES
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: PLA 5/, pitch: 7.5 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 30 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG