Phoenix Contact 1719244

Fixed Terminal Blocks 41 A 800 V 7-pos GRN PC terminal block
$ 12.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1719244.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1719244 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1719367
Fixed Terminal Blocks 41 A 800 V 7-pos GRN PC terminal block
Phoenix Contact1792274
PCB terminal, 7 pole, pitch 7.5 mm, AWG 24-10, 41 A, spring-clamp connection, green, 1792274
Phoenix Contact1719231
Phoenix Contact SPT5/6-H-7.5-ZB PCB Terminal Block, 6 Pos, 7.5mm Pitch, TH, Spring Cage, Green
Conn Eurostyle Block F 14 POS 12mm Screw RA Cable Mount 40A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1719244 provided by its distributors.

Fixed Terminal Blocks 41 A 800 V 7-pos GRN PC terminal block
PCB terminal, 7 pole, pitch 7.5 mm, AWG 24-8, 41 A, spring-clamp connection, green, 1719244
Phoenix Contact 1719244, SPT 5/ 7-H-7,5-ZB, PCB terminal block
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact SPT5/7-H-7.5-ZB PCB Terminal Block, SPT Series, 7Ch, 7.5mm Pitch, TH, Spring Cage, Green
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm2, number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: SPT 5/..-H, pitch: 7.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 4.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG