Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1790182

Terminal block; PCB; Plug; Female Sockets; 20 position; 8A; 250V; Push-in
$ 14.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1790182.

IHS

Datasheet5 pages12 years ago

Phoenix Contact

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+32.85%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1790564
Phoenix Contact DFMC 1.5/10-ST-3.5-LR Conn Terminal Block F 20 POS 3.5mm Spring Green 250V
Weidmuller1691290000
Conn Terminal Block SKT 20 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1688060000
Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1691060000
Conn Terminal Block SKT 20 POS 3.5mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1790182 provided by its distributors.

Terminal block; PCB; Plug; Female Sockets; 20 position; 8A; 250V; Push-in
Conn Terminal Block F 20 POS 3.5mm Push-In Spring ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact DFMC 1.5/10-ST-3.5 PCB Plug, 20P, 3.5mm Pitch, 250V, Spring Terminal, Green
Pluggable Terminal Block, 10, 160 V, 8 A, 3.5 Mm, 24 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact DFMC 1,5/10-ST-3,5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 20, number of rows: 2, number of positions: 10, number of connections: 20, product range: DFMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Insertion in base strip, conductor/PCB connection direction: 0 °, plug-in system: COMBICON DFMC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard
Female header Rating to EN: 8 A @ 160 VAC/VDC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid or stranded Manufacturer Article n°: 1790182 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 3.5 mm Series: DFMC Termination type: Spring Clamp Terminals Poles: 10 Rated current to EN: 8 A Rated voltage to EN: 160 VAC/VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFMC 1,5/10-ST-3,5
  • DFMC1,5/10-ST-3,5