Phoenix Contact 1788547

Terminal Block, Header, 4Ways, Th; |Phoenix Contact 1788547
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1788547.

IHS

Datasheet17 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.89%

CAD Models

Download Phoenix Contact 1788547 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1607060000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1605090000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1604490000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/04/180G 3.2SN OR BX - 1604490000
Phoenix Contact5452010
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1788987
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1967074
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 8A; 160V; Solder

Descriptions

Descriptions of Phoenix Contact 1788547 provided by its distributors.

Terminal Block, Header, 4Ways, Th; |Phoenix Contact 1788547
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact MC 1.5/4-G-3.5 P26 THR Series Pluggable Terminal Block Receptacle, 3.5mm Pitch 4-Pin, 250V, Solder, Black
TERMINAL BLOCK, HEADER, 4WAYS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: MINI COMBICON Series; SVHC: No
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG