Descriptions of Phoenix Contact 1788987 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaat-basiselementen MC 1,5/ 4-G-3,5 P14 THR - 1788987
Pluggable Terminal Blocks MC 1.5/ 4-G-3 5 P14 THR
Connector; PCB Header; 4Position; 8A; 160V; MC 1 5/ 4-G-3 5 P14 THR
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 4 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 4 POS 3.5mm Solder RA Side Entry Thru-Hole
Phoenix Contact MC Series, 3.5mm Pitch 4 Way Printed Circuit Board Connector, Solder Termination, 8A
Phoenix Contact MC 1.5/4-G-3.5 P14 THR Series Pluggable Terminal Block Receptacle, 3.5mm Pitch, 4-Pin, 250V, Solder
TERM BLOCK HDR 4POS 90DEG 3.5MM
MC 1,5/ 4-G-3,5 P14 THR, MC154G35P14THR
Phoenix Contact 1788987 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard