Phoenix Contact 1787496

Pluggable Terminal Blocks 12 Pos 3.5mm Dbl Row Through Hole Header
$ 7.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787496.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

Electro Sonic

LCSC

Burklin Elektronik

Inventory History

3 month trend:
-2.10%

CAD Models

Download Phoenix Contact 1787496 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1703740000
Conn Terminal Block 12 POS 3.5mm Solder ST Thru-Hole 10A Box
Weidmuller1641130000
Terminal Block, Header, 12Pos, 3.5Mm; |Weidmuller 1641130000
Weidmuller1633390000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/12/90 3.2SN OR BX - 1633390000
Phoenix Contact1787069
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1787467
Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Through Hole Header
Phoenix Contact1787234
Terminal Block Header, 5, 160 V, 8 A, 3.5 mm, Through Hole Vertical, Header

Descriptions

Descriptions of Phoenix Contact 1787496 provided by its distributors.

Pluggable Terminal Blocks 12 Pos 3.5mm Dbl Row Through Hole Header
Phoenix Contact DMCV 1,5/12-G1F-3,5-LRP20THR PCB Socket, Connector, Pin Header, Cover (4-Sided), 24-Pin Black TH 10.6mm × 49mm × 12mm
TERMINAL BLOCK, HEADER, 12POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: DMCV; SVHC: No SVHC (15-Jan-2018
Pin header, straight Rating to EN: 8 A @ 160 VAC/VDC Temperature range: -20 ... +100 °C Manufacturer Article n°: 1787496 Combustibility class: UL 94 V-0 Connection direction: Vertical Gender of contacts: Male Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: DMCV Termination type: Solder Pins THR Poles: 12 Rated current to EN: 8 A Rated voltage to EN: 160 VAC/VDC
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 24, number of rows: 2, number of positions: 12, number of connections: 24, product range: DMCV 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG