Phoenix Contact 1787276

Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
$ 5.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787276.

IHS

Datasheet7 pages5 years ago

Master Electronics

Electro Sonic

Phoenix Contact

element14 APAC

Inventory History

3 month trend:
-51.12%

CAD Models

Download Phoenix Contact 1787276 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1787467
Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Through Hole Header
Phoenix Contact1787085
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1787234
Terminal Block Header, 5, 160 V, 8 A, 3.5 mm, Through Hole Vertical, Header
Weidmuller1633840000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/10/90F 3.2SN OR BX - 1633840000
Weidmuller1703720000
Conn Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 10A Box
Weidmuller1633830000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1787276 provided by its distributors.

Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Through Hole Header
Phoenix Contact Printplaatconnectoren DMCV 1,5/ 9-G1-3,5 P20THR - 1787276
Connector; PCB Header; 9Position; 8A; 160V; DMCV 1 5/ 9-G1-3 5 P20THR
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 9 POSITION COMBICON CONTROL SERIES
Pin header, straight [Phoenix Contact] DMCV 1,5/ 9-G1-3,5 P20THR Pin header, straight 4046356596893
Wire-to-Board HDR 9 POS 3.5mm Solder ST Thru-Hole
TERM BLOCK HDR 18POS VERT 3.5MM
HEADER, VERTICAL, 3.5MM, 18WAY, 2ROW
TERMINAL BLOCK, HEADER, 9POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 9Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: DMCV; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 2, number of positions: 9, number of connections: 18, product range: DMCV 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMCV 1,5/ 9-G1-3,5 P20THR