Phoenix Contact 1787438

Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
$ 4.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787438.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+36.86%

CAD Models

Download Phoenix Contact 1787438 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1786840
Terminal Block Header, 3, 160 V, 8 A, 3.5 Mm, Through Hole Right Angle, Header Rohs Compliant: Yes
Weidmuller1794210000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/06/90G 3.2SN BK BX - 1794210000
Weidmuller1794530000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/06/180G 3.5SN BK BX - 1794530000
Weidmuller1794860000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L-SMT 3.50/06/90LF 3.2SN BK BX - 1794860000
TE Connectivity1811398-1
Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk
Phoenix Contact1952461
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1787438 provided by its distributors.

Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Terminal Block Header, 6, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Phoenix Contact DMCV 1,5/ 6-G1F-3,5-LR P20THR
Phoenix,DMCV1,5/6-G1F-3,5-LRP20THR,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 12pin Black Through hole mounting 10.6mm*28mm*12mm
Pin header, straight Rating to EN: 8 A @ 160 VAC/DC Temperature range: -20 ... +100 °C Manufacturer Article n°: 1787438 Combustibility class: UL 94 V-0 Connection direction: Vertical Gender of contacts: Male Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: DMCV Termination type: Solder Pins THR Poles: 6 Rated current to EN: 8 A Rated voltage to EN: 160 VAC/DC
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 2, number of positions: 6, number of connections: 12, product range: DMCV 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMCV 1,5/ 6-G1F-3,5-LR P20THR