Phoenix Contact 1787205

Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787205.

IHS

Datasheet5 pages12 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+76.12%

CAD Models

Download Phoenix Contact 1787205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1786837
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1787014
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Weidmuller1604470000
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm)"
Weidmuller1607500000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/180F 3.2SN OR BX - 1607500000
Weidmuller1842080000
Terminal Block, Header, 2Pos, Th; |Weidmuller 1842080000
Phoenix Contact1920943
8A 2 Straight Needle 1 3.5mm Black Plugin,P=3.5mm Pluggable System Terminal Block ROHS

Descriptions

Descriptions of Phoenix Contact 1787205 provided by its distributors.

Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 2 Pos 3.5mm Dbl Row Through Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; Sldr; 2Pole; 3.5mmPitch; DMCV Series; BK
Phoenix Contact Printplaat-basiselementen DMCV 1,5/ 2-G1-3,5 P20THR - 1787205
TERMINAL BLOCK, HEADER, 2POS, TH
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Thru-HoleCardboard
Conn Shrouded HDR 4 POS 3.5mm Solder ST Through Hole Cardboard
Avnet Japan
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 2 POSITION COMBICON DMCV SERIES
Phoenix Contact DMCV1,5/2-G1-3,5P20THR PCB Socket, Plug, Pin Header, 4-Pin, TH, 10.6mm × 7.8mm × 12mm
TERM BLOCK HDR 4POS VERT 3.5MM
DMCV 1,5/ 2-G1-3,5 P20THR , DMCV152G135P20THR
TERMINAL BLOCK, HEADER, 2POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: DMCV; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 2, number of positions: 2, number of connections: 4, product range: DMCV 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, non-greased contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMCV 1,5/ 2-G1-3,5 P20THR