What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1786242

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 12.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786242.

Newark

Datasheet11 pages8 years ago

Electro Sonic

TodayComponents

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.44%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1757080
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 9; Screw; 4 kV
Phoenix Contact1792317
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 9; Screw; 4 kV
Phoenix Contact1778056
Conn Terminal Block F 9 POS 5.08mm Screw RA Panel Mount 12A
TE Connectivity / AMP284047-9
Conn Eurostyle Block F 9 POS 5.08mm Screw ST Cable Mount 15A/Contact
Weidmuller1716390000
Conn Terminal Block SKT 9 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity / AMP1986484-9
Conn Terminal Block PL 9 POS 5.08mm Screw ST Cable Mount 16A/Contact

Descriptions

Descriptions of Phoenix Contact 1786242 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,IC2,5/9-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch9pPlug-in terminal blocks Reversed plug, CLASSIC COMBICON ICseries, 320 V, Tighten the screws, green
Terminal Block, Pluggable, 9Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:9Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Phoenix Contact IC 2,5/ 9-ST-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: IC 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • IC 2,5/ 9-ST-5,08