Phoenix Contact 1757080

Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 9; Screw; 4 kV
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757080.

Phoenix Contact

Datasheet21 pages3 years ago
Technical Drawing1 page0 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+77.65%

CAD Models

Download Phoenix Contact 1757080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP284047-9
Conn Eurostyle Block F 9 POS 5.08mm Screw ST Cable Mount 15A/Contact
Weidmuller1716390000
Conn Terminal Block SKT 9 POS 5.08mm Screw RA Cable Mount 15A Box
Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity / AMP1546122-9
Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP284041-9
Conn Terminal Block F 9 POS 5.08mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1792317
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 9; Screw; 4 kV

Descriptions

Descriptions of Phoenix Contact 1757080 provided by its distributors.

Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 9; Screw; 4 kV
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
9 Pos 5.08mm RA Screw Terminal Block, 12A, 250V, Cable Mount
Terminal Connector Plug Female 12A 250V 9-Pos. - MSTB25/9-ST-508
250V 12A 9 0.2~2.5 1 12~30 5.08mm 1x9P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 9POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 40.64MM LENGTH
Phoenix,MSTB2,5/9-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch9pPlug-in terminal blocks plug, MSTB 2.5/ 9-ST-5.08series, 630 V, Tighten the screws, green
Terminal Block Pluggable, 9 Position, 24-12Awg; Núm. De Posiciones:9; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Phoenix Contact MSTB 2,5/9-ST-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/9-ST-5,08
  • MSTB2,5/9-ST-5,08