Descriptions of Phoenix Contact 1786103 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 18 Pos 5.08mm pitch Thru Hole Invert Hdr
Phoenix Contact Printplaat-basiselementen ICV 2,5/18-G-5,08 - 1786103
TERMINAL BLOCK, SOCKET, 18WAY, TH;
Conn Wire to Board RCP 18 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 18POS VERT 5.08MM
Header, Nominal current: 12 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 18, Color: green, Assembly: Soldering
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 18 POSITION
ICV 2 5/18-G-5 08 PCB header nominal
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 18, number of rows: 1, number of positions: 18, number of connections: 18, product range: ICV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, number of solder pins per potential: 2, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard