Phoenix Contact 1777235

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 18 pos; 12A; 630V; Solder
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777235.

IHS

Datasheet20 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.94%

CAD Models

Download Phoenix Contact 1777235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755891
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757404
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1759172
Terminal Block, Header, R/A, 18Way, Th; |Phoenix Contact 1759172
Weidmuller1729010000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/18/180G 3.5SN BK BX - 1729010000
TE Connectivity1-796949-8
Conn Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1-1546073-8
Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1777235 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 18 pos; 12A; 630V; Solder
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 18, Color: green, Assembly: Soldering
Phoenix Contact MSTBV 2.5/18-GF-5.08 PCB Socket, 5.08mm Pitch, 18 Pos Pluggable Terminal Block, Receptacle, 400V, Solder
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 1, number of positions: 18, number of connections: 18, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG