Phoenix Contact 1778175

Phoenix Contact 7.62mm Pitch 2P Pluggable Terminal Block Plug, PC 5/2-STF-SH1-7.62 Series, 1kV, Screw, Green
$ 5.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1778175.

IHS

Datasheet14 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1748862
Terminal block; PCB; Plug; Male Pins; 2 position; 41A; 1000V; Push-in
Phoenix Contact1939743
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1858879
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1778175 provided by its distributors.

Phoenix Contact 7.62mm Pitch 2P Pluggable Terminal Block Plug, PC 5/2-STF-SH1-7.62 Series, 1kV, Screw, Green
Pluggable Terminal Blocks 2 Pos 7.62mm pitch P lug 24-8 AWG Screw
PCB PLUG SCREW 7.62MM 8AWG 1000V 41A 2 POSITION COMBICON POWER SERIES
Phoenix Contact Printconnectoren PC 5/ 2-STF-SH1-7,62 - 1778175
TERM BLOCK PLUG 2POS STR 7.62MM
Connector; PCB header; 41A; 1000V; 2 position
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 5/..-STF1-SH, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, Electrical properties: shielded, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG