Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1777820

Conn Terminal Block F 12 POS 7.62mm Screw RA Cable Mount 41A
$ 20.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777820.

Phoenix Contact

Datasheet18 pages2 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1939730
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;12 POS;0.300" PITCH;10A;300V;12-26 AWG
Phoenix Contact1778162
Pluggable Terminal Blocks 12 Pos 7.62mm pitch Plug 24-8 AWG Screw
Phoenix Contact1767106
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1777820 provided by its distributors.

Conn Terminal Block F 12 POS 7.62mm Screw RA Cable Mount 41A
Pluggable Terminal Blocks 12 Pos 7.62mm pitch Plug 24-8 AWG Screw
PCB PLUG SCREW 7.62MM 8AWG 1000V 41A 12 POSITION COMBICON POWER SERIES
Phoenix Contact Printconnectoren PC 5/12-ST1-7,62 - 1777820
Phoenix Contact PC5/12-ST1-7.62 PCB Pluggable Connector, 7.62mm Pitch 12P Plug, Screw Terminal, 1kV, Green
TERM BLOCK PLUG 12POS STR 7.62MM
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: PC 5/..-ST1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG