Descriptions of Phoenix Contact 1777183 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 13 pos; 12A; 630V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 13 Pos 5.08mm pitch Through Hole Header
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 13 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printplaatconnectoren MSTBV 2,5/13-GF-5,08 - 1777183
Conn Shrouded Header HDR 13 POS 5.08mm Solder ST Thru-Hole
Phoenix Contact MSTBV 2.5/13-GF-5.08 PCB Socket, 5.08mm Pitch 13-Pin Pluggable Terminal Block, 400V, Solder Mount
TERM BLOCK HDR 13POS VERT 5.08MM
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard