Phoenix Contact 1758128

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 13 pos; 12A; 400V; Solder
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1758128.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.78%

CAD Models

Download Phoenix Contact 1758128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1757352
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755846
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1777183
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 13 pos; 12A; 630V; Solder
TE Connectivity1-796639-3
13Pos 5.08Mm Ce R/A Hdr, trm Bk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796639-3
Weidmuller1522960000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Terminal Block, pcb Mount, recept,13 Contacts, pin, latch |Molex 39980-0413

Descriptions

Descriptions of Phoenix Contact 1758128 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 13 pos; 12A; 400V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 13 Pos 5.08mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/13-G-5,08 - 1758128
TERMINAL BLOCK, HEADER, 13WAY, TH;
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 13 POSITION COMBICON CONTROL SERIES
Phoenix Contact MSTBV 2.5/13-G-5.08 PCB Socket, 5.08mm Pitch 13P Pluggable Terminal Block, 400V Solder
Conn Shrouded Header HDR 13 POS 5.08mm Solder ST T
TERM BLOCK HDR 13POS VERT 5.08MM
COMBICON SERIES OPEN END PLUG IN VERTICAL TO PCB 13POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 60.96MM LENGTH
MSTBV 2 5/13-G-5 08 PCB header nominal
Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 13, Color: green, Assembly: Soldering
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: MSTBV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG