What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1777170

Terminal Block, Header, 5.08 mm, 12 Ways, 12 A, 300 V, Through Hole Vertical
$ 5.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777170.

IHS

Datasheet23 pages3 years ago

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+102%

CAD Models

Download Phoenix Contact 1777170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1757349
Terminal Header; 12 A; 250 V; 5.08 mm; 12; Solder Mount; 1.4 mm; 4 kV; 320 V
Phoenix Contact1758115
Terminal Block, Header, 5.08 mm, 12 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1759114
Terminal Block, Header, 5.08 mm, 12 Ways, 15 A, 300 V, Through Hole Right Angle
Weidmuller1729620000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/180F 3.5SN BK BX - 1729620000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-282841-2
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1777170 provided by its distributors.

Terminal Block, Header, 5.08 mm, 12 Ways, 12 A, 300 V, Through Hole Vertical
Phoenix Contact 1777170 MSTBV2,5/12-GF-5,08 12 Way Terminal Header 12A 5.08mm
TERM BLOCK HDR 12POS VERT 5.08MM / 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Terminal Block, Header, 12Pos, Tht; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:12Positions; Rated Current:12A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBV 2,5/12-GF-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MSTBV 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBV 2,5/12-GF-5,08
  • MSTBV2,5/12-GF-5,08