What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1776540

Terminal Block, Header, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Right Angle
$ 4.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1776540.

Newark

Datasheet8 pages9 years ago

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1776540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact1755778
Terminal Block, Header, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1757284
Terminal Header; 12 A; 250 V; 5.08 mm; 6; Solder Mount; 1.4 mm; 4 kV; 320 V
Phoenix Contact1759059
Terminal Block, Header, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Right Angle
TE Connectivity796949-6
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
TE Connectivity796638-6
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 90

Descriptions

Descriptions of Phoenix Contact 1776540 provided by its distributors.

Terminal Block, Header, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Right Angle
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
250V 12A 6 Bend 1 5.08mm 1x6P Green Receptacle-Close Screw Fixing Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
Terminal Block, Header, 6Pos, R/A, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:6Ways; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Mstb; Svhc:Lead (15-Jan Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 6-GF-5,08
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MSTB 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/ 6-GF-5,08