Phoenix Contact 1774137

Conn PC Board Terminal Block HDR 3 POS 10.16mm RA Through Hole 76A Cardboard
$ 10.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1774137.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+197%

CAD Models

Download Phoenix Contact 1774137 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1929520
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1709694
Conn PC Terminal Block 3 POS 10.16mm Solder ST Thru-Hole 76A
Phoenix Contact1922572
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1774137 provided by its distributors.

Conn PC Board Terminal Block HDR 3 POS 10.16mm RA Through Hole 76A Cardboard
Wire-To-Board Terminal Block, 10.16Mm; |Phoenix Contact MKDSP 10N/ 3-10,16
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 3 Positions 690 V 76 A 10.16mm Pitch
Phoenix,MKDSP10N/3-10,16,PCBterminal,Phoenix Contact PCBTerminal block 5/ 2-ST-3, 81, FMC 1series, 3road, 10.16mmPitch, Printed circuit board installation
Wire-To-Board Terminal Block Rating to EN: 60 A @ 600 VAC/DC Rating to UL: 60 A @ 600 VAC/DC Connection cross-section: 0.5 ... 10 mm² solid or stranded Manufacturer Article n°: 1774137 Connection direction: Horizontal Pitch: 10.16 mm Termination type: Screw Connection Poles: 3 Rated current to EN: 60 A Rated current to UL: 60 A Rated voltage to EN: 600 VAC/DC Rated voltage to UL: 600 VAC/DC
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDSP 10N, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSP 10N/ 3-10,16