Phoenix Contact 1709694

Conn PC Terminal Block 3 POS 10.16mm Solder ST Thru-Hole 76A
$ 12.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1709694.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.81%

CAD Models

Download Phoenix Contact 1709694 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1774137
Conn PC Board Terminal Block HDR 3 POS 10.16mm RA Through Hole 76A Cardboard
Phoenix Contact1929520
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1922572
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1709694 provided by its distributors.

Conn PC Terminal Block 3 POS 10.16mm Solder ST Thru-Hole 76A
Barrier Strip Terminal Block, 76A, 10mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 10.16MM 6AWG 1000V 76A 3 POSITION COMBICON MKDS SERIES
PC Terminal Block 57A 690V 3POS
Phoenix Contact Printklem MKDS 10 HV/ 3-ZB-10,16 - 1709694
3 Pin,76A,1000V,16mm²,Pitch:10.16mm,Screw,Green
TERM BLK 3P SIDE ENT 10.16MM PCB
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDS 10 HV, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG