Phoenix Contact 1770403

Pcb Terminal Push-lock 10MM 6AWG 400V 76A 3 Position Combicon Plh Series
$ 10.104
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1770403.

CAD Models

Download Phoenix Contact 1770403 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1770474
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1774137
Conn PC Board Terminal Block HDR 3 POS 10.16mm RA Through Hole 76A Cardboard
Phoenix Contact1792232
Conn PC Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 41A
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 1770403 provided by its distributors.

PCB TERMINAL PUSH-LOCK 10MM 6AWG 400V 76A 3 POSITION COMBICON PLH SERIES
TERMINAL BLOCK, WIRE TO BRD, 3POS, 4AWG; Pitch Spacing: -; No. of Positions: 3Ways; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 4AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Push In Lock; Rated Current: 76A; Rated V
PCB terminal block, nominal current: 76 A, rated voltage (III/2): 400 V, nominal cross section: 16 mm², number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: PLH 16/, pitch: 10 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.5 mm, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG