Phoenix Contact 1769968

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 6.342
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1769968.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1769968 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1753754
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 18 pos; 12A; 400V; Solder
Conn Terminal Block 18 POS 5mm Solder ST Thru-Hole 16A
Weidmuller1581480000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1571280000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1630410000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755697
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 21 pos; 12A; 400V; Solder

Descriptions

Descriptions of Phoenix Contact 1769968 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 18 Pos 5mm pitch Thr ough Hole Header
TERMINAL BLOCK, HEADER, 18WAY, TH;
Phoenix Contact Printplaat-basiselementen SMSTBA 2,5/18-G - 1769968
PLUGGABLE HEADER 5MM 12AWG 320V 12A 18 POSITION COMBICON CONTROL SERIES
Connector; PCB header; 12A; 320V; 18 positions; SMSTBA 2 5/18-G
Pin header, 18 pole, pitch 5 mm, angled, green, 1769968
HEADER, NOMINAL CURRENT: 12 A, NOM. VOLTAGE: 250 V, PITCH: 5 MM, NUMBER OF POSITIONS: 18, COLOR: GREEN, ASSEMB
TERM BLOCK HDR 18POS 45DEG 5MM
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 1, number of positions: 18, number of connections: 18, product range: SMSTBA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG