Phoenix Contact 1753754

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 18 pos; 12A; 400V; Solder
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1753754.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1753754 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1769968
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Conn Terminal Block 18 POS 5mm Solder ST Thru-Hole 16A
Weidmuller1571280000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1581480000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1630410000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity1-796689-8
PCB terminal, 18 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, black, 1-796689-8

Descriptions

Descriptions of Phoenix Contact 1753754 provided by its distributors.

Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 18 pos; 12A; 400V; Solder
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 18 Pos 5mm pitch Thr ough Hole Header
Phoenix Contact 5.0mmpitch18pPlug-in terminal blocks socket head, MSTBV 2.5/18-Gseries, 400.0 v, welding
Phoenix Contact Printplaat-basiselementen MSTBV 2,5/18-G - 1753754
PLUGGABLE HEADER 5MM 12AWG 320V 12A 18 POSITION COMBICON CONTROL SERIES
Pin header, 18 pole, pitch 5 mm, straight, green, 1753754
MSTBV 2 5/18-G PCB header nominal cross
Phoenix Contact 1753754 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 1, number of positions: 18, number of connections: 18, product range: MSTBV 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG