Phoenix Contact 1769528

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 2.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1769528.

Phoenix Contact

Datasheet14 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.16%

CAD Models

Download Phoenix Contact 1769528 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1755794
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1759075
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 320 V, Through Hole Right Angle
Phoenix Contact1757307
Terminal Block, Header, 5.08 mm, 8 Ways, 12 A, 250 V, Through Hole Right Angle
TE Connectivity796949-8
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282847-8
TE Connectivity PCB Terminal Block, Buchanan Series, 8-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity1546074-8
Conn Terminal Block F 8 POS 5.08mm Solder Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1769528 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaatconnectoren SMSTB 2,5/ 8-G-5,08 - 1769528
TERM BLOCK HDR 8POS 45DEG 5.08MM
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 8 POSITION
SMSTB 2 5/ 8-G-5 08 PCB header nominal
Phoenix Contact SMSTB2,5/8-G-5,08 PCB Socket Connector Male Pin Shielded (2-Side) 1 8-Pin Green TH 16.5mm × 40.64mm × 18.3mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: SMSTB 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG