Descriptions of Phoenix Contact 1769094 provided by its distributors.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Blocks F 10 POS 5.08mm Screw RA Cable Mount 12A
Pluggable Terminal Blocks 10 Pos 5.08mm pitch Plug 24-12 AWG Screw
Phoenix Contact Printplaatconnectoren MSTBP 2,5/10-ST-5,08 - 1769094
PCB PLUG SCREW 5.08MM 12AWG 320V 12A 10 POSITION COMBICON MSTBP SERIES
Socket header, 10 pole, pitch 5.08 mm, straight, green, 1769094
Plug component; Nominal current: 12 A (10 Positions) 5.08 pitch
COMBICON SERIES TEST CONNECTION 10POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 45.72MM LENGTH
TERM BLOCK PLUG 10POS STR 5.08MM
MSTBP 2,5/10-ST-5,08, MSTBP2510ST508
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: MSTBP 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard