Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1767012

Conn Pluggable Terminal Block PL 3 POS 7.62mm Screw ST 12A Cardboard
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1767012.

Phoenix Contact

Datasheet12 pages1 year ago
Technical Drawing1 page0 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+5.83%

CAD Models

Download Phoenix Contact 1767012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1832536
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796981-3
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 15A/Contact
TE Connectivity284049-3
Conn Terminal Block F 3 POS 7.62mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1939756
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284043-3
Conn Terminal Block F 3 POS 7.62mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1777846
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 41A

Descriptions

Descriptions of Phoenix Contact 1767012 provided by its distributors.

Conn Pluggable Terminal Block PL 3 POS 7.62mm Screw ST 12A Cardboard
Avnet Japan
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 400V 3-Pos. - GMSTB25/3-ST-762
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 3POS 12A 400VAC 24-12AWG GREEN PLASTIC HOUSING 7.62MM PITCH 15.24MM LENGTH
Phoenix,GMSTB2,5/3-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch3pPlug-in terminal blocks, GMSTBseries, Tighten the screws
Plug, Free, 7.62Mm, 3Way; Pitch Spacing:7.62Mm; No. Of Positions:3Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:630V Rohs Compliant: Yes |Phoenix Contact GMSTB 2,5/ 3-ST-7,62
Buy the Phoenix Contact 1767012 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1767012 PCB is a direct replacement for maintaining existing installations.
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMSTB 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTB 2,5/ 3-ST-7,62