Phoenix Contact 1766466

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766466.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1766466 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1766673
Terminal Block, Header, 7.5 mm, 3 Ways, 12 A, 250 V, Through Hole Vertical
TE Connectivity282959-3
Conn Terminal Block F 3 POS 7.5mm Solder RA Thru-Hole 15A/Contact
TE Connectivity2008552-3
Conn PC Terminal Block HDR 3 POS 8.2mm Solder ST Thru-Hole 6A/Contact Box/Tray
TE Connectivity1546927-3
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 15A
Phoenix Contact1766356
Terminal Block, Header, R/A, 3Way, Th; |Phoenix Contact 1766356
TE Connectivity282844-3
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1766466 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 7.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTBV 2,5/ 3-G - 1766466
PLUGGABLE HEADER 7.5MM 12AWG 630V 12A 3 POSITION COMBICON CONTROL SERIES
TERM BLOCK HDR 3POS VERT 7.5MM
GMSTBV 2 5/ 3-G PCB header nominal
Phoenix Contact GMSTBV 2.5/3-G PCB Socket, Connector, Pin Header, Cover (2-sided), 3-Pin, Green, TH, 8.6mm × 20.7mm × 8.6mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: GMSTBV 2,5/..-G, pitch: 7.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG